16-position, 2-row socket strip with 2.54mm pitch, designed for vertical through-hole mounting on PCBs up to 1.57mm thick. Features bronze contacts with gold and tin plating, rated for 2A current, and a 2.92mm contact post length. Operates within a -65°C to 125°C temperature range, with a UL94 V-0 flammability rating and CSA approval. This stackable connector offers a 0.34-inch height and is supplied in a gang of tubes.
TE Connectivity 5-147424-8 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.34inch |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-147424-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.