
This 4-conductor flat ribbon cable assembly has a 2.54mm pitch and measures 50.8mm in length. It is designed to operate within a temperature range of -40°C to 125°C and is compatible with lead-free applications. The cable assembly is rated for use with an operating supply voltage of up to 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1474644-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 2.54mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1474644-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.