TE Connectivity 5-1474677-2 technical specifications.
| Length | 2.7inch |
| Number of Conductors | 9 |
| Package Quantity | 1000 |
| Pitch | 0.075inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1474677-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.