Vertical unshrouded header for board-to-board applications, featuring 14 positions with a 2.54mm pitch and row spacing. This male pin connector, constructed with a copper alloy contact material and gold/tin/lead/matte plating, supports surface mount termination. It operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. The black housing is RoHS and ELV compliant, with 12 selectively loaded positions.
TE Connectivity 5-147711-6 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | Yes (With) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147711-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.