Right-angle, single-row socket strip connector featuring 10 positions and 60 total contacts on a 2.54mm pitch. This female connector offers a 2A contact current rating with gold, tin, lead plating over bronze contacts. Designed for surface-mount (SMD/SMT) termination, it operates within a -65°C to 105°C temperature range and is UL94 V-0 flammability rated. The connector is stackable and RoHS compliant.
TE Connectivity 5-147721-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.48mm |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 10 |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.02mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147721-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.