Female socket strip connector with 9 positions and 9 contacts, featuring a 2.54mm pitch. This vertical, single-row connector offers through-hole termination with a 0.125-inch contact post length. Constructed with bronze contacts plated in gold and tin, it boasts a 2A contact current rating and a maximum operating temperature of 125°C. The black housing is UL94 V-0 flammability rated and the component is RoHS and ELV compliant.
TE Connectivity 5-147726-8 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147726-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.