3-position, 1-row female socket strip connector with 2.54mm pitch. Features tin-plated bronze contacts rated for 2A, a vertical orientation, and through-hole termination. Housing is black, UL94 V-0 flammability rated, and operates between -65°C and 125°C. Compliant with RoHS and ELV directives, this stackable connector is suitable for 2.4mm PCB thickness.
TE Connectivity 5-147727-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147727-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.