Female socket strip connector with 4 positions and 2 rows, featuring a 2.54mm pitch. This vertical, SMD/SMT termination component offers a 3A contact current rating with tin-plated bronze contacts. It operates within a -65°C to 125°C temperature range, is UL94 V-0 flammability rated, and is RoHS and ELV compliant. Designed for vertical PCB mounting with retention, it is supplied in tape and reel packaging.
TE Connectivity 5-147747-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-147747-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.