TE Connectivity 5-1478763-4 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Zinc, Metal |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADK |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.512inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1478763-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.