TE Connectivity 5-1478996-6 technical specifications.
| Body Material | PVC |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 37.8mm |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Number of Ways | 1 |
| Packaging | Bag |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1478996-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.