TE Connectivity 5-1479185-3 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Length | 11.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 23AWG |
| Wire/Cable Diameter | -7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1479185-3 to view detailed technical specifications.
No datasheet is available for this part.