TE Connectivity 5-1479185-4 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Length | 18.4mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 23AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1479185-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.