TE Connectivity 5-1532017-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Height | 9.63mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 23.6mm |
| Mount | Cable |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Straight |
| Termination | Crimp |
| Width | 7.49mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1532017-2 to view detailed technical specifications.
No datasheet is available for this part.