TE Connectivity 5-1532023-0 technical specifications.
| Package/Case | 0616 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.52mm |
| Gender | Female |
| Insulation Color | Black |
| Length | 36.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 51 |
| Number of Ports | 1 |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1532023-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.