TE Connectivity 5-1542003-5 technical specifications.
| Package/Case | BGA |
| Finish | Anodized |
| Height | 19.38mm |
| Material | Aluminium |
| Mount | Clip |
| Packaging | Bulk |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1542003-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.