TE Connectivity 5-1542004-7 technical specifications.
| Package/Case | BGA |
| Diameter | 34.92mm |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 11.86mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Clip |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1542004-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
