TE Connectivity 5-1542005-3 technical specifications.
| Package/Case | BGA |
| Diameter | 34.95mm |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 27.94mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1542005-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.