TE Connectivity 5-154509-4 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 9.25mm |
| Material | Polypropylene |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-154509-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.