Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) ZIF connector with a 0.375-inch pitch, featuring 5 positions and 6 contacts. This straight, through-hole mount connector boasts a 25A current rating and 300V voltage rating. Constructed with a black thermoplastic housing and copper alloy contacts with tin plating, it offers a 12AWG to 22AWG wire gauge range and UL94 V-0 flammability rating. The component is RoHS and ELV compliant, with a zinc-plated steel terminal and solder termination.
TE Connectivity 5-1546158-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 6 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 49.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1546158-1 to view detailed technical specifications.
No datasheet is available for this part.