7-position, 1-row flexible flat cable/flexible printed circuit connector with right-angle, through-hole mounting. Features 30A current rating per contact, 600V voltage rating, and a 0.438-inch pitch. Constructed with a black thermoplastic insulator and tin-plated contacts, it operates between -40°C and 120°C. UL94 V-0 flammability rating and RoHS compliant. Accommodates wire gauges from 10AWG to 18AWG.
TE Connectivity 5-1546159-2 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1546159-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.