
Right-angle, through-hole mounted ZIF/LIF connector with 10 positions and 10 circuits. Features a 0.438-inch pitch and thermoplastic insulation. Rated for 600V AC/DC, with a maximum current rating of 30A. Operating temperature range from -40°C to 120°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5-1546159-4 technical specifications.
| Color | Black |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 112.979mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Operating Supply Voltage | 600V |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1546159-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.