Power connector, male, 6 positions, 6 contacts, 3.96mm pitch, straight orientation, wire-to-board connector system. Features brass contacts with tin plating, 8A contact current rating, and a maximum operating temperature of 105°C. Through-hole mounting with vertical PCB mounting orientation. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5-1565035-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.5mm |
| Housing Color | Black |
| Length | 0.9331inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.156inch |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.7mm |
| Termination | Solder |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1565035-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.