TE Connectivity 5-1571086-4 technical specifications.
| Current Rating | 7A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Series | PRA, Alcoswitch |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1571086-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.