TE Connectivity 5-1571362-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 7800 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | AMPMODU |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1571362-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.