
40-position DIP socket with 2.54mm pitch, straight orientation, and through-hole termination. Features gold-plated copper contacts for reliable mating, a 3A current rating, and a 1kV voltage rating. Constructed with UL94 V-0 rated polyester insulation, this socket operates within a -55°C to 105°C temperature range and is RoHS and ELV compliant.
TE Connectivity 5-1571551-2 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 500 |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1571551-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.