48-position dual-row straight through-hole DIP socket with 2.54mm pitch and 15.24mm row spacing. Features copper contacts with gold plating for superior conductivity, rated for 3A current. Operates across a wide temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating. This RoHS and ELV compliant component is designed for reliable IC and component interfacing.
TE Connectivity 5-1571552-4 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 2.4inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 800 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1571552-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.