64-position dual-row DIP socket with 2.54mm pitch, featuring gold-plated copper contacts for reliable mating. This straight, through-hole termination component offers a contact post length of 3.18mm and a maximum operating temperature of 105°C. Constructed with polychlorinated insulation and rated UL94 V-0 for flammability, it operates within a temperature range of -55°C to 105°C. The socket measures 81.28mm in length and 25.4mm in depth, with a row spacing of 22.85mm, and is RoHS and ELV compliant.
TE Connectivity 5-1571552-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Depth | 25.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Length | 81.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 22.85mm |
| Series | 800 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1571552-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.