24-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch. Features straight, through-hole termination with gold-plated copper contacts for 3A current rating. Constructed with black thermoplastic body and polychlorinated insulation, rated UL94 V-0 for flammability. Operates across a -55°C to 105°C temperature range.
TE Connectivity 5-1571552-6 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Length | 1.2inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 800 |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1571552-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
