
30-position, 2-row vertical header with a 0.05-inch pitch, featuring male pin contacts made of copper alloy with gold and tin plating. Contacts offer a 2.92mm post length, gold mating finish, and are protected. The black thermoplastic housing is UL94 V-0 rated, designed for through-hole mounting with vertical PCB orientation and retention. Maximum operating temperature is 105°C, with a minimum of -65°C.
TE Connectivity 5-1571697-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.92mm |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | AMPMODU System 50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1571697-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.