8-position, 2-row vertical header with a 2.54mm pitch and 2.54mm row spacing. Features male pin contacts with a square shape, copper alloy material, and gold mating finish. Rated for 3A contact current, with gold, tin, and matte plating options. Through-hole mount, press-fit termination, and a 15.74mm height. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5-1571731-1 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.18inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Height | 15.74mm |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 230 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.4mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Series | AMPMODU MOD II |
| Shrouded End Dimension | 1.68mm |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1571731-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.