TE Connectivity 5-1589448-5 technical specifications.
| Contact Plating | Gold |
| Contact Shape | Round |
| ELV | Compliant |
| Length | 152.4mm |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Pitch | 635um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | USS |
| Termination | Wire |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1589448-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.