
TE Connectivity 5-1589455-1 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1589455-1 to view detailed technical specifications.
No datasheet is available for this part.