This 15-contact rectangular connector features a right angle orientation and 1.27mm pitch. It is designed for through hole mounting and has a maximum operating temperature of 200°C and minimum operating temperature of -200°C. The contact material is copper with a gold plating. The connector is not RoHS compliant.
TE Connectivity 5-1589469-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.93mm |
| Length | 14.19mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1589469-4 to view detailed technical specifications.
No datasheet is available for this part.