TE Connectivity 5-1589469-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.2mm |
| Length | 7.84mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 0.64mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1589469-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.