TE Connectivity 5-1589487-9 technical specifications.
| Depth | 11.76mm |
| Gender | Female |
| Length | 12.9mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1589487-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.