TE Connectivity 5-1591026-7 technical specifications.
| Depth | 120mm |
| ELV | Compliant |
| Height | 26mm |
| Mount | Chassis Mount |
| Number of Ports | 1 |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1591026-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.