TE Connectivity 5-160303-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160303-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.