
Quick disconnect terminal, receptacle gender, straight orientation, designed for 20-22AWG discrete wire. Features brass body with tin plating, accommodating a mating tab width of 0.11 inches. Offers insulated wire support with a non-insulated design and a wire/cable diameter of 0.078 inches. Packaged in tape and reel for efficient handling. RoHS and ELV compliant.
TE Connectivity 5-160316-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.078inch |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.21inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.078inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160316-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.