Female quick disconnect terminal for 13-17 AWG discrete wire, featuring a 4.75mm mating tab width and 0.187 inch tab width. This non-insulated brass receptacle offers 15mm length and 4.32mm insulation diameter, with support for insulated wire. Packaged on tape and reel, this component is RoHS compliant and ELV compliant.
TE Connectivity 5-160429-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 15mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160429-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.