This quick disconnect terminal features a brass construction with tin plating for reliable conductivity. Designed for discrete wire applications, it accommodates wire gauges from 13 to 17 AWG with a maximum insulation diameter of 4.32mm. The female receptacle offers a straight, free-hanging orientation with a 15mm length and a 4.75mm mating tab width. This component is RoHS compliant and supplied on tape and reel packaging for efficient assembly.
TE Connectivity 5-160429-2 technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 15mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160429-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.