
Female receptacle terminal for discrete wire applications, featuring a 15mm length and 4.75mm mating tab width. Constructed from phosphor bronze with 1um tin plating, this non-insulated terminal supports wire gauges from 15 to 20AWG with an insulation diameter of 0.13 inches. Designed for free-hanging mounting and tape and reel packaging, it is RoHS and ELV compliant.
TE Connectivity 5-160430-6 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 15mm |
| Material | Bronze |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160430-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
