
Quick disconnect terminal featuring brass construction with tin plating for reliable conductivity. Designed for 5-20 AWG discrete wire, this female receptacle offers straight, free-hanging mounting and insulated wire support. Its 15mm length and 4.75mm mating tab width are complemented by a 0.13-inch insulation diameter. Packaged on tape and reel for efficient assembly, this component is RoHS compliant.
TE Connectivity 5-160430-7 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 15mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Size | 0.032inch |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160430-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
