Quick disconnect terminal featuring a brass body with tin plating for reliable conductivity. Designed for discrete wire applications, this female receptacle accepts wire gauges from 5 to 17 AWG with a maximum insulation diameter of 0.169 inches. It offers a 4.75mm mating tab width and a 0.187-inch tab width with 0.02-inch thickness, suitable for free-hanging, straight mounting. Packaged in tape and reel for efficient assembly, this RoHS compliant component provides insulated wire support.
TE Connectivity 5-160431-2 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.169inch |
| Length | 15mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston™ |
| Tab Length | 0.248inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160431-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.