Quick disconnect terminal featuring brass construction with nickel plated contacts. Designed for discrete wire, this non-insulated receptacle supports wire gauges from 5 to 20AWG with an insulation diameter of 0.13 inches. It offers a mating tab width of 6.35mm, tab length of 0.303 inches, and tab thickness of 0.032 inches. The terminal is free hanging, RoHS compliant, and packaged on tape and reel.
TE Connectivity 5-160432-3 technical specifications.
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160432-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.