
TE Connectivity 5-160432-4 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 19mm |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 250 FASTON |
| Termination | Crimp |
| Width | 7.6mm |
| Wire/Cable Gauge | -15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160432-4 (Cut Strip) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.