Female receptacle terminal with straight orientation, designed for discrete wire types. Features brass body and tin plating on both body and contacts. Supports insulated wire with a maximum insulation diameter of 3.3mm, accommodating wire gauges from 15AWG to 20AWG. Mating tab dimensions are 4.75mm width, 0.02-inch thickness, and 0.248-inch length. This non-insulated component offers a 0.5-1.5 mm² wire accommodation and is supplied on tape and reel packaging.
TE Connectivity 5-160433-6 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Lead Free | Not Applicable |
| Length | 15mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.248inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160433-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.