Female receptacle terminal for wire gauges 5-17AWG, featuring a 6.35mm mating tab width and 0.032-inch tab thickness. Constructed with phosphor bronze body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. This insulated terminal offers a 4mm insulation diameter and supports insulated wire. Packaged on tape and reel, this component is RoHS compliant and designed for free-hanging mounting.
TE Connectivity 5-160446-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.6mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4mm |
| Length | 0.756inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160446-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.