Female quick disconnect terminal for 5-17 AWG wire, featuring a 6.35mm mating tab width and 0.305 inch tab length. Constructed from phosphor bronze with silver plating, this insulated terminal supports wire diameters up to 4mm. Designed for free-hanging mounting and supplied on a tape and reel for efficient application.
TE Connectivity 5-160446-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4mm |
| Lead Free | Not Applicable |
| Length | 0.756inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160446-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.