TE Connectivity 5-160447-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.09mm |
| Insulation Material | Nylon |
| Length | 20.3mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Standard |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160447-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.