
Female, non-insulated quick disconnect terminal featuring a brass construction for reliable electrical connections. Designed for discrete wire types, it supports insulated wire and accepts wire gauges from 5 to 18 AWG with a maximum wire/cable diameter of 0.169 inches. This straight-oriented receptacle has a mating tab width of 6.35mm and a tab thickness of 0.032 inches, with an overall length of 0.748 inches. Packaged on tape and reel for automated assembly, this component is RoHS compliant.
TE Connectivity 5-160465-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-160465-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.